Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
MEC0252V3-000U-A99
MEC0252V3-000U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MEC0252V3-000U-A99

DigiKey Part Number
259-1475-ND
Manufacturer
Manufacturer Product Number
MEC0252V3-000U-A99
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MEC0252V3-000U-A99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
34.0dB(A)
Mfr
Power (Watts)
2 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.359 lb (162.84 g)
Width
25.00mm
Current Rating (Amps)
0.084A
Air Flow
75.0 CFM (2.10m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.160 in H2O (39.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,25000 Kč318,25 Kč
10257,23200 Kč2 572,32 Kč
40223,36250 Kč8 934,50 Kč
80207,73125 Kč16 618,50 Kč
120202,51558 Kč24 301,87 Kč
Manufacturers Standard Package
Unit Price without VAT:318,25000 Kč
Unit Price with VAT:385,08250 Kč