
GF92382BX-1000U-ADP | |
---|---|
DigiKey Part Number | 259-GF92382BX-1000U-ADP-ND |
Manufacturer | |
Manufacturer Product Number | GF92382BX-1000U-ADP |
Description | FAN AXIAL 24V 92X38MM GR487 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 173.0 CFM (4.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 173.0 CFM (4.84m³/min) | |
Static Pressure | 1.730 in H2O (430.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 66.8dB(A) | |
Power (Watts) | 41 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.70A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 645,73000 Kč | 645,73 Kč |
10 | 527,54100 Kč | 5 275,41 Kč |
30 | 474,73667 Kč | 14 242,10 Kč |
60 | 453,57333 Kč | 27 214,40 Kč |
Unit Price without VAT: | 645,73000 Kč |
---|---|
Unit Price with VAT: | 781,33330 Kč |