
GF92382BX-1000U-SDP | |
|---|---|
DigiKey Part Number | 259-GF92382BX-1000U-SDP-ND |
Manufacturer | |
Manufacturer Product Number | GF92382BX-1000U-SDP |
Description | 24VDC FAN 92X38MM TACH/PWM GR487 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 173.0 CFM (4.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF92382BX-1000U-SDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 173.0 CFM (4.84m³/min) | |
Static Pressure | 1.730 in H2O (430.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 66.8dB(A) | |
Power (Watts) | 40.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 1.70A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,10000 Kč | 730,10 Kč |
| 10 | 585,82300 Kč | 5 858,23 Kč |
| 30 | 523,06033 Kč | 15 691,81 Kč |
| 60 | 486,43967 Kč | 29 186,38 Kč |
| Unit Price without VAT: | 730,10000 Kč |
|---|---|
| Unit Price with VAT: | 883,42100 Kč |


