Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 75.0 CFM (2.10m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 75.0 CFM (2.10m³/min) 4 Wire Leads
SUNON GF Series Fans | Powerful, Quiet, and IP-Certified
Sunon Explains PWM Fan Control

GF92251B1-000U-SC9

DigiKey Part Number
259-1718-ND
Manufacturer
Manufacturer Product Number
GF92251B1-000U-SC9
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 75.0 CFM (2.10m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF92251B1-000U-SC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
75.0 CFM (2.10m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
47.0dB(A)
Power (Watts)
4.72 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.249 lb (112.94 g)
Current Rating (Amps)
0.393A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,47000 Kč649,47 Kč
10521,73700 Kč5 217,37 Kč
25474,89080 Kč11 872,27 Kč
56436,43964 Kč24 440,62 Kč
112429,93402 Kč48 152,61 Kč
Manufacturers Standard Package
Unit Price without VAT:649,47000 Kč
Unit Price with VAT:785,85870 Kč