Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF92252B2-1000U-A99

DigiKey Part Number
259-EF92252B2-1000U-A99-ND
Manufacturer
Manufacturer Product Number
EF92252B2-1000U-A99
Description
FAN 92X25MM 24VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EF92252B2-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
32.0dB(A)
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.045A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,72000 Kč288,72 Kč
10233,51900 Kč2 335,19 Kč
25212,91120 Kč5 322,78 Kč
56195,84018 Kč10 967,05 Kč
112182,61884 Kč20 453,31 Kč
Manufacturers Standard Package
Unit Price without VAT:288,72000 Kč
Unit Price with VAT:349,35120 Kč