Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sleeve 23.5 CFM (0.658m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sleeve 23.5 CFM (0.658m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

EF60252S1-1000U-A99

DigiKey Part Number
259-2076-ND
Manufacturer
Manufacturer Product Number
EF60252S1-1000U-A99
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sleeve 23.5 CFM (0.658m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.5 CFM (0.658m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
27.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.050A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
35000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,93000 Kč150,93 Kč
10125,07900 Kč1 250,79 Kč
25115,00040 Kč2 875,01 Kč
50107,64980 Kč5 382,49 Kč
16098,67188 Kč15 787,50 Kč
Manufacturers Standard Package
Unit Price without VAT:150,93000 Kč
Unit Price with VAT:182,62530 Kč