
PF60252B1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-PF60252B1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF60252B1-1000U-A99 |
Description | FAN AXIAL 24VDC 60X25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan |
Datasheet | Datasheet |
EDA/CAD Models | PF60252B1-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,10000 Kč | 385,10 Kč |
| 10 | 310,79100 Kč | 3 107,91 Kč |
| 25 | 283,19600 Kč | 7 079,90 Kč |
| 50 | 263,50400 Kč | 13 175,20 Kč |
| 200 | 247,58740 Kč | 49 517,48 Kč |
| Unit Price without VAT: | 385,10000 Kč |
|---|---|
| Unit Price with VAT: | 465,97100 Kč |

