Similar

EF40101BX-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-EF40101BX-1000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | EF40101BX-1000U-F99 |
Description | 12VDC FAN 40X10MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF40101BX-1000U-F99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 10.0 CFM (0.280m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 33.7dB(A) | |
Power (Watts) | 1.47 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.122A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 151,77355 Kč | 60 709,42 Kč |
| Unit Price without VAT: | 151,77355 Kč |
|---|---|
| Unit Price with VAT: | 183,64600 Kč |


