Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 9.9 CFM (0.277m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4010V-185-314-11

DigiKey Part Number
CFM-4010V-185-314-11-ND
Manufacturer
Manufacturer Product Number
CFM-4010V-185-314-11
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 9.9 CFM (0.277m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010V-185-314-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
9.9 CFM (0.277m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
31.4dB(A)
Power (Watts)
1.22 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.034 lb (15.42 g)
Current Rating (Amps)
0.101A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,72000 Kč187,72 Kč
10152,42400 Kč1 524,24 Kč
25139,14120 Kč3 478,53 Kč
50129,57860 Kč6 478,93 Kč
100120,52850 Kč12 052,85 Kč
400111,55188 Kč44 620,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,72000 Kč
Unit Price with VAT:227,14120 Kč