


EEC0254B3-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1487-ND |
Manufacturer | |
Manufacturer Product Number | EEC0254B3-000U-A99 |
Description | FAN AXIAL 120X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EEC0254B3-000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.0dB(A) | |
Power (Watts) | 2.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.346 lb (156.94 g) | |
Current Rating (Amps) | 0.054A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 10 | 419,05700 Kč | 4 190,57 Kč |
| 40 | 363,37050 Kč | 14 534,82 Kč |
| 80 | 340,39863 Kč | 27 231,89 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |

















