DP209WR 2123HBT.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 1 905
Unit Price: 510,04000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 438,15475 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 132
Unit Price: 528,10000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 346,70325 Kč
Datasheet
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

DP209WR 2123HBT.GN

DigiKey Part Number
DP209WR2123HBT.GN-ND
Manufacturer
Manufacturer Product Number
DP209WR 2123HBT.GN
Description
FAN AXIAL 120X38MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
48.0dB(A)
Power (Watts)
21.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
1 lb (453.59 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000338,21479 Kč338 214,79 Kč
Unit Price without VAT:338,21479 Kč
Unit Price with VAT:409,23990 Kč