DP201A-2123HBT.S.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 1 905
Unit Price: 510,04000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 132
Unit Price: 528,10000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 346,70325 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 338,21479 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 386,77800 Kč
Datasheet
Image for DP201A-2123HBT.S.GN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP201A-2123HBT.S.GN

DigiKey Part Number
259-DP201A-2123HBT.S.GN-ND
Manufacturer
Manufacturer Product Number
DP201A-2123HBT.S.GN
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Ball 107.0 CFM (3.00m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
DP201A-2123HBT.S.GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.50mm
Air Flow
107.0 CFM (3.00m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
50.0dB(A)
Power (Watts)
19.00W
RPM
3050 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cUL, TUV, UL
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40438,15475 Kč17 526,19 Kč
Manufacturers Standard Package
Unit Price without VAT:438,15475 Kč
Unit Price with VAT:530,16725 Kč