CF4113LBL-000U-AED is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 1 051,03400 Kč
Datasheet
Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 64.3 CFM (1.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 64.3 CFM (1.80m³/min) 2 Wire Leads
SUNON Cooling Solutions for EV Charging Stations
SUNON Fan Temperature Overview

CF4113LBL-000U-AED

DigiKey Part Number
259-1878-ND
Manufacturer
Manufacturer Product Number
CF4113LBL-000U-AED
Description
FAN AXIAL 120X38MM 100/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 64.3 CFM (1.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100/240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
64.3 CFM (1.80m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Noise
31.4dB(A)
Power (Watts)
1.80W
RPM
2000 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
ATEX, CE, CUR, TUV, UL
Weight
0.699 lb (317.06 g)
Current Rating (Amps)
0.022/0.037A
Voltage Range
90 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 440,88000 Kč1 440,88 Kč
101 150,03900 Kč11 500,39 Kč
40998,81175 Kč39 952,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 440,88000 Kč
Unit Price with VAT:1 743,46480 Kč