Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 5 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 5 Wire Leads
Cooling Telecom Innovations: SUNON ECO EC vs AC Fan

CF4113HBL-1000U-S99

DigiKey Part Number
259-CF4113HBL-1000U-S99-ND
Manufacturer
Manufacturer Product Number
CF4113HBL-1000U-S99
Description
EC FAN 120X120X38MM 100-240V PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 5 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
109.0 CFM (3.05m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
44.9dB(A)
Power (Watts)
5.10W
RPM
3600 RPM
Termination
5 Wire Leads
Ingress Protection
-
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.107A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyphenylene Sulfide (PPS)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1973,05000 Kč973,05 Kč
10779,04700 Kč7 790,47 Kč
40674,52925 Kč26 981,17 Kč
80659,23225 Kč52 738,58 Kč
Manufacturers Standard Package
Unit Price without VAT:973,05000 Kč
Unit Price with VAT:1 177,39050 Kč