CF4113HBL-000U-AB9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 874,17300 Kč
Datasheet
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads
SUNON Cooling Solutions for EV Charging Stations
Sunon EC Axial Fans | Digi-Key Daily

CF4113HBL-000U-AB9

DigiKey Part Number
259-1755-ND
Manufacturer
Manufacturer Product Number
CF4113HBL-000U-AB9
Description
FAN AXIAL 120X38MM 100-240V IP55
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
110/230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
109.0 CFM (3.05m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Noise
44.9dB(A)
Power (Watts)
5.10W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.699 lb (317.06 g)
Current Rating (Amps)
0.056/0.081A
Voltage Range
90 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40798,97400 Kč31 958,96 Kč
Manufacturers Standard Package
Unit Price without VAT:798,97400 Kč
Unit Price with VAT:966,75854 Kč