A2259-MBT.TC.N.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 2 742,02367 Kč
Datasheet

Direct


Qualtek
In Stock: 3
Unit Price: 3 016,78000 Kč
Datasheet
Fan Tubeaxial 220 ~ 240VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2259-MBT.TC.N.GN

DigiKey Part Number
259-A2259-MBT.TC.N.GN-ND
Manufacturer
Manufacturer Product Number
A2259-MBT.TC.N.GN
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
500.0 CFM (14.00m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
57.0dB(A)
Power (Watts)
30.00W
RPM
1600 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
302 749,94000 Kč82 498,20 Kč
Unit Price without VAT:2 749,94000 Kč
Unit Price with VAT:3 327,42740 Kč