
XZVGMYK54W-4 | |
|---|---|
DigiKey Part Number | 1497-1223-2-ND - Tape & Reel (TR) 1497-1223-1-ND - Cut Tape (CT) 1497-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGMYK54W-4 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVGMYK54W-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,93920 Kč | 393,92 Kč |
| 500 | 3,20808 Kč | 1 604,04 Kč |
| 1 000 | 2,96702 Kč | 2 967,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,76187 Kč | 5 523,74 Kč |
| 4 000 | 2,58743 Kč | 10 349,72 Kč |
| 6 000 | 2,49785 Kč | 14 987,10 Kč |
| 10 000 | 2,39663 Kč | 23 966,30 Kč |
| 14 000 | 2,33637 Kč | 32 709,18 Kč |
| 20 000 | 2,27758 Kč | 45 551,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











