
HSMF-C114 | |
|---|---|
DigiKey Part Number | 516-1795-2-ND - Tape & Reel (TR) 516-1795-1-ND - Cut Tape (CT) 516-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C114 |
Description | LED RGB DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C114 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3.4V Green, 3.4V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° Red, 145° Green, 145° Blue |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 637nm Red, 523nm Green, 468nm Blue |
Lens Color White | Package / Case 0606 (1616 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.10mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 100 | 22,82060 Kč | 2 282,06 Kč |
| 500 | 19,66210 Kč | 9 831,05 Kč |
| 1 000 | 18,63132 Kč | 18 631,32 Kč |
| 2 000 | 17,75801 Kč | 35 516,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,01867 Kč | 68 074,68 Kč |
| 8 000 | 16,39309 Kč | 131 144,72 Kč |
| 12 000 | 16,07306 Kč | 192 876,72 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |










