XZVGMYK54W-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVGMYK54W-4

DigiKey Part Number
1497-1223-2-ND - Tape & Reel (TR)
1497-1223-1-ND - Cut Tape (CT)
1497-1223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVGMYK54W-4
Description
LED GRN/YLW CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVGMYK54W-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,72600 Kč57,26 Kč
1004,07950 Kč407,95 Kč
5003,32968 Kč1 664,84 Kč
1 0003,08298 Kč3 082,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,87270 Kč5 745,40 Kč
4 0002,69403 Kč10 776,12 Kč
6 0002,60231 Kč15 613,86 Kč
10 0002,49866 Kč24 986,60 Kč
14 0002,43694 Kč34 117,16 Kč
20 0002,37675 Kč47 535,00 Kč
50 0002,24379 Kč112 189,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč