
XZVG68W-2 | |
|---|---|
DigiKey Part Number | 1497-1219-2-ND - Tape & Reel (TR) 1497-1219-1-ND - Cut Tape (CT) 1497-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG68W-2 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG68W-2 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-AG1-2897 | QT Brightek (QTB) | 9 634 | 1516-QBLP595-AG1-2897CT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,71200 Kč | 37,12 Kč |
| 100 | 2,59440 Kč | 259,44 Kč |
| 500 | 2,08722 Kč | 1 043,61 Kč |
| 1 000 | 1,91912 Kč | 1 919,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,77585 Kč | 3 551,70 Kč |
| 4 000 | 1,65384 Kč | 6 615,36 Kč |
| 6 000 | 1,59117 Kč | 9 547,02 Kč |
| 10 000 | 1,52024 Kč | 15 202,40 Kč |
| 14 000 | 1,47800 Kč | 20 692,00 Kč |
| 20 000 | 1,43676 Kč | 28 735,20 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











