
XZVG55W-1 | |
|---|---|
DigiKey Part Number | 1497-1217-2-ND - Tape & Reel (TR) 1497-1217-1-ND - Cut Tape (CT) 1497-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG55W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG55W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,72600 Kč | 37,26 Kč |
| 100 | 2,62070 Kč | 262,07 Kč |
| 500 | 2,11006 Kč | 1 055,03 Kč |
| 1 000 | 1,94144 Kč | 1 941,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,79757 Kč | 3 595,14 Kč |
| 4 000 | 1,67511 Kč | 6 700,44 Kč |
| 6 000 | 1,61215 Kč | 9 672,90 Kč |
| 10 000 | 1,54092 Kč | 15 409,20 Kč |
| 14 000 | 1,49852 Kč | 20 979,28 Kč |
| 20 000 | 1,45711 Kč | 29 142,20 Kč |
| 50 000 | 1,36560 Kč | 68 280,00 Kč |
| 100 000 | 1,30858 Kč | 130 858,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |



