Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFMG05A

DigiKey Part Number
1497-1100-2-ND - Tape & Reel (TR)
1497-1100-1-ND - Cut Tape (CT)
1497-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFMG05A
Description
DISPLAY 7SEG 0.2" SGL GRN 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFMG05A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1047,83300 Kč478,33 Kč
10037,27770 Kč3 727,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65032,04198 Kč20 827,29 Kč
1 30030,62462 Kč39 812,01 Kč
1 95029,89868 Kč58 302,43 Kč
3 25029,07984 Kč94 509,48 Kč
4 55028,59323 Kč130 099,20 Kč
6 50028,11900 Kč182 773,50 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč