
XZVG53W-8 | |
|---|---|
DigiKey Part Number | 1497-1215-2-ND - Tape & Reel (TR) 1497-1215-1-ND - Cut Tape (CT) 1497-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG53W-8 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG53W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| 1 000 | 2,13634 Kč | 2 136,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,97948 Kč | 3 958,96 Kč |
| 4 000 | 1,84615 Kč | 7 384,60 Kč |
| 6 000 | 1,77759 Kč | 10 665,54 Kč |
| 10 000 | 1,70008 Kč | 17 000,80 Kč |
| 14 000 | 1,65391 Kč | 23 154,74 Kč |
| 20 000 | 1,60884 Kč | 32 176,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






