Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input
Medical-grade DC/DC & AC/DC Converters

REM6-0505S/A

DigiKey Part Number
945-2231-ND
Manufacturer
Manufacturer Product Number
REM6-0505S/A
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REM6-0505S/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 5 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 573,59000 Kč1 573,59 Kč
51 515,09000 Kč7 575,45 Kč
101 490,50100 Kč14 905,01 Kč
251 458,52120 Kč36 463,03 Kč
501 434,75980 Kč71 737,99 Kč
1001 411,36170 Kč141 136,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 573,59000 Kč
Unit Price with VAT:1 904,04390 Kč