Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG168W

DigiKey Part Number
1497-1472-2-ND - Tape & Reel (TR)
1497-1472-1-ND - Cut Tape (CT)
1497-1472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG168W
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZVG168W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
25°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.80mm L x 1.50mm W
Lens Style
Round with Domed Top
Height (Max)
0.70mm
Lens Size
0.95mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,69000 Kč56,90 Kč
1004,03580 Kč403,58 Kč
5003,29038 Kč1 645,19 Kč
1 0003,04429 Kč3 044,29 Kč
2 0002,83484 Kč5 669,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,65677 Kč10 627,08 Kč
8 0002,50556 Kč20 044,48 Kč
12 0002,42802 Kč29 136,24 Kč
20 0002,34042 Kč46 808,40 Kč
28 0002,28829 Kč64 072,12 Kč
40 0002,23746 Kč89 498,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč