Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK168W

DigiKey Part Number
1497-1470-2-ND - Tape & Reel (TR)
1497-1470-1-ND - Cut Tape (CT)
1497-1470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK168W
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMDK168W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.95mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
1003,60120 Kč360,12 Kč
5002,92922 Kč1 464,61 Kč
1 0002,70748 Kč2 707,48 Kč
2 0002,51840 Kč5 036,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,35771 Kč9 430,84 Kč
8 0002,22122 Kč17 769,76 Kč
12 0002,15121 Kč25 814,52 Kč
20 0002,07210 Kč41 442,00 Kč
28 0002,02505 Kč56 701,40 Kč
40 0001,97914 Kč79 165,60 Kč
100 0001,87782 Kč187 782,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč