
XZDGK168W | |
|---|---|
DigiKey Part Number | 1497-1477-2-ND - Tape & Reel (TR) 1497-1477-1-ND - Cut Tape (CT) 1497-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK168W |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK168W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 500 | 3,59612 Kč | 1 798,06 Kč |
| 1 000 | 3,33301 Kč | 3 333,01 Kč |
| 2 000 | 3,10918 Kč | 6 218,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,03568 Kč | 12 142,72 Kč |
| 8 000 | 2,86783 Kč | 22 942,64 Kč |
| 12 000 | 2,78175 Kč | 33 381,00 Kč |
| 20 000 | 2,68452 Kč | 53 690,40 Kč |
| 28 000 | 2,62669 Kč | 73 547,32 Kč |
| 40 000 | 2,57031 Kč | 102 812,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





