
XZTNI53W-1 | |
|---|---|
DigiKey Part Number | 1497-1367-2-ND - Tape & Reel (TR) 1497-1367-1-ND - Cut Tape (CT) 1497-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTNI53W-1 |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.8mW/sr @ 20mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 500 | 3,51716 Kč | 1 758,58 Kč |
| 1 000 | 3,25910 Kč | 3 259,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,03925 Kč | 6 078,50 Kč |
| 4 000 | 2,85253 Kč | 11 410,12 Kč |
| 6 000 | 2,75662 Kč | 16 539,72 Kč |
| 10 000 | 2,64827 Kč | 26 482,70 Kč |
| 14 000 | 2,58379 Kč | 36 173,06 Kč |
| 20 000 | 2,52085 Kč | 50 417,00 Kč |
| 50 000 | 2,38192 Kč | 119 096,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


