
XZFBB53W-1 | |
|---|---|
DigiKey Part Number | 1497-1310-2-ND - Tape & Reel (TR) 1497-1310-1-ND - Cut Tape (CT) 1497-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB53W-1 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,84840 Kč | 484,84 Kč |
| 500 | 3,98080 Kč | 1 990,40 Kč |
| 1 000 | 3,69502 Kč | 3 695,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,45176 Kč | 6 903,52 Kč |
| 4 000 | 3,24508 Kč | 12 980,32 Kč |
| 6 000 | 3,13903 Kč | 18 834,18 Kč |
| 10 000 | 3,01922 Kč | 30 192,20 Kč |
| 14 000 | 2,94792 Kč | 41 270,88 Kč |
| 20 000 | 2,87834 Kč | 57 566,80 Kč |
| 50 000 | 2,72476 Kč | 136 238,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


