Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 20° 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZTHI78W

DigiKey Part Number
1497-XZTHI78WTR-ND - Tape & Reel (TR)
1497-XZTHI78WCT-ND - Cut Tape (CT)
1497-XZTHI78WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZTHI78W
Description
3.2X2.4MM INFRARED DOME LENS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 20° 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.6mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1209 (3224 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,36000 Kč113,60 Kč
1008,29420 Kč829,42 Kč
5006,92598 Kč3 462,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,24747 Kč9 371,20 Kč
3 0005,90156 Kč17 704,68 Kč
4 5005,72415 Kč25 758,67 Kč
7 5005,52379 Kč41 428,43 Kč
10 5005,40460 Kč56 748,30 Kč
15 0005,28839 Kč79 325,85 Kč
37 5005,03193 Kč188 697,38 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč