Phototransistors 940nm Top View 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZRNI55W

DigiKey Part Number
1497-XZRNI55WTR-ND - Tape & Reel (TR)
1497-XZRNI55WCT-ND - Cut Tape (CT)
1497-XZRNI55WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZRNI55W
Description
3.2X1.6MM PHOTOTRANSISTOR SMD 12
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
160°
Manufacturer
SunLED
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
400 µA
Package / Case
1206 (3216 Metric)
Current - Dark (Id) (Max)
100 nA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,78800 Kč47,88 Kč
1003,38070 Kč338,07 Kč
5002,74150 Kč1 370,75 Kč
1 0002,53005 Kč2 530,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,34999 Kč4 699,98 Kč
4 0002,19681 Kč8 787,24 Kč
6 0002,11810 Kč12 708,60 Kč
10 0002,02912 Kč20 291,20 Kč
14 0001,97614 Kč27 665,96 Kč
20 0001,92444 Kč38 488,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč