
XZMYR155W | |
|---|---|
DigiKey Part Number | 1497-1299-2-ND - Tape & Reel (TR) 1497-1299-1-ND - Cut Tape (CT) 1497-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYR155W |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYR155W Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.35mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.65mm x 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 100 | 4,01050 Kč | 401,05 Kč |
| 500 | 3,26930 Kč | 1 634,65 Kč |
| 1 000 | 3,02488 Kč | 3 024,88 Kč |
| 2 000 | 2,81664 Kč | 5 633,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63874 Kč | 10 554,96 Kč |
| 8 000 | 2,48856 Kč | 19 908,48 Kč |
| 12 000 | 2,41154 Kč | 28 938,48 Kč |
| 20 000 | 2,32453 Kč | 46 490,60 Kč |
| 28 000 | 2,27277 Kč | 63 637,56 Kč |
| 40 000 | 2,22228 Kč | 88 891,20 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |








