
XZMOR155W | |
|---|---|
DigiKey Part Number | 1497-1298-2-ND - Tape & Reel (TR) 1497-1298-1-ND - Cut Tape (CT) 1497-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOR155W |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMOR155W Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.35mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.65mm x 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 4,32770 Kč | 432,77 Kč |
| 500 | 3,53606 Kč | 1 768,03 Kč |
| 1 000 | 3,27485 Kč | 3 274,85 Kč |
| 2 000 | 3,05259 Kč | 6 105,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86371 Kč | 11 454,84 Kč |
| 8 000 | 2,70334 Kč | 21 626,72 Kč |
| 12 000 | 2,62109 Kč | 31 453,08 Kč |
| 20 000 | 2,52819 Kč | 50 563,80 Kč |
| 28 000 | 2,47294 Kč | 69 242,32 Kč |
| 40 000 | 2,41904 Kč | 96 761,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






