Yellow 590nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYKT53W-6

DigiKey Part Number
1497-1241-2-ND - Tape & Reel (TR)
1497-1241-1-ND - Cut Tape (CT)
1497-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYKT53W-6
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMYKT53W-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.28mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY Q976.01-Q1R2-36-1-20-R18ams-OSRAM USA INC.2 360475-LYQ976.01-Q1R2-36-1-20-R18CT-ND0,09000 KčSimilar
In-Stock: 1 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
103,33700 Kč33,37 Kč
1002,32750 Kč232,75 Kč
5001,86616 Kč933,08 Kč
1 0001,71328 Kč1 713,28 Kč
2 0001,58293 Kč3 165,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,47183 Kč5 887,32 Kč
8 0001,37740 Kč11 019,20 Kč
12 0001,32890 Kč15 946,80 Kč
20 0001,27405 Kč25 481,00 Kč
28 0001,24142 Kč34 759,76 Kč
40 0001,20956 Kč48 382,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč