
XZMYK54W-1 | |
---|---|
DigiKey Part Number | 1497-1194-2-ND - Tape & Reel (TR) 1497-1194-1-ND - Cut Tape (CT) 1497-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK54W-1 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK54W-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,12500 Kč | 31,25 Kč |
100 | 2,18300 Kč | 218,30 Kč |
500 | 1,74930 Kč | 874,65 Kč |
1 000 | 1,60537 Kč | 1 605,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,48279 Kč | 2 965,58 Kč |
4 000 | 1,37827 Kč | 5 513,08 Kč |
6 000 | 1,32451 Kč | 7 947,06 Kč |
10 000 | 1,26371 Kč | 12 637,10 Kč |
14 000 | 1,22748 Kč | 17 184,72 Kč |
20 000 | 1,19210 Kč | 23 842,00 Kč |
50 000 | 1,11390 Kč | 55 695,00 Kč |
100 000 | 1,06516 Kč | 106 516,00 Kč |
200 000 | 1,02392 Kč | 204 784,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |