XZMYK53S-4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 3 170
Unit Price: 2,53000 Kč
Datasheet
XZMYK53S-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK53S-4

DigiKey Part Number
1497-XZMYK53S-4TR-ND - Tape & Reel (TR)
1497-XZMYK53S-4CT-ND - Cut Tape (CT)
1497-XZMYK53S-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK53S-4
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,85200 Kč58,52 Kč
1004,17210 Kč417,21 Kč
5003,40842 Kč1 704,21 Kč
1 0003,15666 Kč3 156,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,94248 Kč5 884,96 Kč
4 0002,76039 Kč11 041,56 Kč
6 0002,66686 Kč16 001,16 Kč
10 0002,56122 Kč25 612,20 Kč
14 0002,49833 Kč34 976,62 Kč
20 0002,43698 Kč48 739,60 Kč
50 0002,30146 Kč115 073,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč