Red 624nm LED Indication - Discrete 2.4V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMER155W

DigiKey Part Number
1497-1297-2-ND - Tape & Reel (TR)
1497-1297-1-ND - Cut Tape (CT)
1497-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMER155W
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMER155W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
632nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
0.65mm L x 0.35mm W
Millicandela Rating
Height (Max)
0.25mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.65mm x 0.35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,65200 Kč56,52 Kč
1004,01470 Kč401,47 Kč
5003,27348 Kč1 636,74 Kč
1 0003,02864 Kč3 028,64 Kč
2 0002,82029 Kč5 640,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,63874 Kč10 554,96 Kč
8 0002,48856 Kč19 908,48 Kč
12 0002,41154 Kč28 938,48 Kč
20 0002,32453 Kč46 490,60 Kč
28 0002,27277 Kč63 637,56 Kč
40 0002,22228 Kč88 891,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč