
XZMDKVG54W-4 | |
|---|---|
DigiKey Part Number | 1497-1182-2-ND - Tape & Reel (TR) 1497-1182-1-ND - Cut Tape (CT) 1497-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG54W-4 |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG54W-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 100 | 3,79530 Kč | 379,53 Kč |
| 500 | 3,09224 Kč | 1 546,12 Kč |
| 1 000 | 2,85985 Kč | 2 859,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,66220 Kč | 5 324,40 Kč |
| 4 000 | 2,49406 Kč | 9 976,24 Kč |
| 6 000 | 2,40773 Kč | 14 446,38 Kč |
| 10 000 | 2,31015 Kč | 23 101,50 Kč |
| 14 000 | 2,25206 Kč | 31 528,84 Kč |
| 20 000 | 2,19540 Kč | 43 908,00 Kč |
| 50 000 | 2,07021 Kč | 103 510,50 Kč |
| 100 000 | 1,99227 Kč | 199 227,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |











