
XZMDKVG45WT-9 | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG45WT-9TR-ND - Tape & Reel (TR) 1497-XZMDKVG45WT-9CT-ND - Cut Tape (CT) 1497-XZMDKVG45WT-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG45WT-9 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 100 | 6,49600 Kč | 649,60 Kč |
| 500 | 5,38206 Kč | 2 691,03 Kč |
| 1 000 | 5,01622 Kč | 5 016,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,70531 Kč | 9 410,62 Kč |
| 4 000 | 4,44129 Kč | 17 765,16 Kč |
| 6 000 | 4,30588 Kč | 25 835,28 Kč |
| 10 000 | 4,15298 Kč | 41 529,80 Kč |
| 14 000 | 4,06200 Kč | 56 868,00 Kč |
| 20 000 | 3,97328 Kč | 79 465,60 Kč |
| 50 000 | 3,77749 Kč | 188 874,50 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










