
XZMDK56W | |
|---|---|
DigiKey Part Number | 1497-1173-2-ND - Tape & Reel (TR) 1497-1173-1-ND - Cut Tape (CT) 1497-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK56W |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,97900 Kč | 39,79 Kč |
| 100 | 2,79330 Kč | 279,33 Kč |
| 500 | 2,25422 Kč | 1 127,11 Kč |
| 1 000 | 2,07633 Kč | 2 076,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,92438 Kč | 3 848,76 Kč |
| 4 000 | 1,79523 Kč | 7 180,92 Kč |
| 6 000 | 1,72882 Kč | 10 372,92 Kč |
| 10 000 | 1,65374 Kč | 16 537,40 Kč |
| 14 000 | 1,60903 Kč | 22 526,42 Kč |
| 20 000 | 1,56537 Kč | 31 307,40 Kč |
| 50 000 | 1,46892 Kč | 73 446,00 Kč |
| 100 000 | 1,40883 Kč | 140 883,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |





