
| XZDG56W | |
|---|---|
| DigiKey Part Number | 1497-1128-2-ND - Tape & Reel (TR) 1497-1128-1-ND - Cut Tape (CT) 1497-1128-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XZDG56W | 
| Description | LED GREEN CLEAR CHIP SMD R/A | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Domed Top | |
| Lens Size | 2.00mm x 1.00mm | |
| Voltage - Forward (Vf) (Typ) | 3.3V | |
| Current - Test | 20mA | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 515nm | |
| Features | - | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | ||
| Size / Dimension | 3.00mm L x 2.00mm W | |
| Height (Max) | 1.00mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč | 
| 10 | 8,69700 Kč | 86,97 Kč | 
| 100 | 6,29170 Kč | 629,17 Kč | 
| 500 | 5,21024 Kč | 2 605,12 Kč | 
| 1 000 | 4,85466 Kč | 4 854,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 4,55236 Kč | 9 104,72 Kč | 
| 4 000 | 4,29576 Kč | 17 183,04 Kč | 
| 6 000 | 4,16411 Kč | 24 984,66 Kč | 
| 10 000 | 4,01550 Kč | 40 155,00 Kč | 
| 14 000 | 3,92707 Kč | 54 978,98 Kč | 
| 20 000 | 3,84083 Kč | 76 816,60 Kč | 
| 50 000 | 3,65048 Kč | 182 524,00 Kč | 
| Unit Price without VAT: | 12,69000 Kč | 
|---|---|
| Unit Price with VAT: | 15,35490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic