
XZMDK55W-A2RT | |
|---|---|
DigiKey Part Number | 1497-1289-2-ND - Tape & Reel (TR) 1497-1289-1-ND - Cut Tape (CT) 1497-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK55W-A2RT |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK55W-A2RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 500 | 2,35556 Kč | 1 177,78 Kč |
| 1 000 | 2,17056 Kč | 2 170,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,01277 Kč | 4 025,54 Kč |
| 4 000 | 1,87859 Kč | 7 514,36 Kč |
| 6 000 | 1,80968 Kč | 10 858,08 Kč |
| 10 000 | 1,73168 Kč | 17 316,80 Kč |
| 14 000 | 1,68527 Kč | 23 593,78 Kč |
| 20 000 | 1,63994 Kč | 32 798,80 Kč |
| 50 000 | 1,53980 Kč | 76 990,00 Kč |
| 100 000 | 1,47742 Kč | 147 742,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


