
XZDGK55W-A2RT | |
|---|---|
DigiKey Part Number | 1497-1292-2-ND - Tape & Reel (TR) 1497-1292-1-ND - Cut Tape (CT) 1497-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK55W-A2RT |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK55W-A2RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 100 | 5,13200 Kč | 513,20 Kč |
| 500 | 4,22052 Kč | 2 110,26 Kč |
| 1 000 | 3,92035 Kč | 3 920,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,66502 Kč | 7 330,04 Kč |
| 4 000 | 3,44820 Kč | 13 792,80 Kč |
| 6 000 | 3,33695 Kč | 20 021,70 Kč |
| 10 000 | 3,21124 Kč | 32 112,40 Kč |
| 14 000 | 3,13645 Kč | 43 910,30 Kč |
| 20 000 | 3,06350 Kč | 61 270,00 Kč |
| 50 000 | 2,90242 Kč | 145 121,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



