
XZMDK55W-3HTA | |
|---|---|
DigiKey Part Number | 1497-XZMDK55W-3HTATR-ND - Tape & Reel (TR) 1497-XZMDK55W-3HTACT-ND - Cut Tape (CT) 1497-XZMDK55W-3HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK55W-3HTA |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 4,43200 Kč | 44,32 Kč |
| 100 | 3,13340 Kč | 313,34 Kč |
| 500 | 2,53750 Kč | 1 268,75 Kč |
| 1 000 | 2,34109 Kč | 2 341,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,17350 Kč | 4 347,00 Kč |
| 4 000 | 2,03098 Kč | 8 123,92 Kč |
| 6 000 | 1,95778 Kč | 11 746,68 Kč |
| 10 000 | 1,87497 Kč | 18 749,70 Kč |
| 14 000 | 1,82570 Kč | 25 559,80 Kč |
| 20 000 | 1,77759 Kč | 35 551,80 Kč |
| 50 000 | 1,67130 Kč | 83 565,00 Kč |
| 100 000 | 1,60511 Kč | 160 511,00 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |











