
XZMDK168W | |
|---|---|
DigiKey Part Number | 1497-1470-2-ND - Tape & Reel (TR) 1497-1470-1-ND - Cut Tape (CT) 1497-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK168W |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK168W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,22200 Kč | 52,22 Kč |
| 100 | 3,70760 Kč | 370,76 Kč |
| 500 | 3,01896 Kč | 1 509,48 Kč |
| 1 000 | 2,79175 Kč | 2 791,75 Kč |
| 2 000 | 2,59815 Kč | 5 196,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,43207 Kč | 9 728,28 Kč |
| 8 000 | 2,29246 Kč | 18 339,68 Kč |
| 12 000 | 2,22085 Kč | 26 650,20 Kč |
| 20 000 | 2,13997 Kč | 42 799,40 Kč |
| 28 000 | 2,09185 Kč | 58 571,80 Kč |
| 40 000 | 2,04491 Kč | 81 796,40 Kč |
| 100 000 | 1,94132 Kč | 194 132,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |







