XZM2DG55W-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG55W-3

DigiKey Part Number
1497-1164-2-ND - Tape & Reel (TR)
1497-1164-1-ND - Cut Tape (CT)
1497-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG55W-3
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG55W-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1014,39800 Kč143,98 Kč
10010,63240 Kč1 063,24 Kč
5008,95046 Kč4 475,23 Kč
1 0008,39979 Kč8 399,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,93238 Kč15 864,76 Kč
4 0007,53611 Kč30 144,44 Kč
6 0007,33301 Kč43 998,06 Kč
10 0007,10374 Kč71 037,40 Kč
14 0006,96749 Kč97 544,86 Kč
20 0006,83458 Kč136 691,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč