
XZM2CYK55W-3 | |
|---|---|
DigiKey Part Number | 1497-1407-2-ND - Tape & Reel (TR) 1497-1407-1-ND - Cut Tape (CT) 1497-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK55W-3 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK55W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 100 | 5,35510 Kč | 535,51 Kč |
| 500 | 4,41040 Kč | 2 205,20 Kč |
| 1 000 | 4,09928 Kč | 4 099,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,83468 Kč | 7 669,36 Kč |
| 4 000 | 3,60997 Kč | 14 439,88 Kč |
| 6 000 | 3,49465 Kč | 20 967,90 Kč |
| 10 000 | 3,36440 Kč | 33 644,00 Kč |
| 14 000 | 3,28691 Kč | 46 016,74 Kč |
| 20 000 | 3,21130 Kč | 64 226,00 Kč |
| 50 000 | 3,04442 Kč | 152 221,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |


