
XZM2CRKXDGK161WCC | |
|---|---|
DigiKey Part Number | 1497-XZM2CRKXDGK161WCCTR-ND - Tape & Reel (TR) 1497-XZM2CRKXDGK161WCCCT-ND - Cut Tape (CT) 1497-XZM2CRKXDGK161WCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKXDGK161WCC |
Description | 2.5X0.7MM RED/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.3V Green, 2.2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 640nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 10 | 15,26800 Kč | 152,68 Kč |
| 100 | 11,30860 Kč | 1 130,86 Kč |
| 500 | 9,54138 Kč | 4 770,69 Kč |
| 1 000 | 8,96336 Kč | 8 963,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,22098 Kč | 24 662,94 Kč |
| 6 000 | 7,84354 Kč | 47 061,24 Kč |
| 9 000 | 7,65019 Kč | 68 851,71 Kč |
| 15 000 | 7,43206 Kč | 111 480,90 Kč |
| 21 000 | 7,30241 Kč | 153 350,61 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |

