
XZM2CRKM2DGFBB45SCCB | |
|---|---|
DigiKey Part Number | 1497-1225-2-ND - Tape & Reel (TR) 1497-1225-1-ND - Cut Tape (CT) 1497-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKM2DGFBB45SCCB |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRKM2DGFBB45SCCB Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Red, 3.2V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 640nm Red, 520nm Green, 465nm Blue |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 100 | 10,63550 Kč | 1 063,55 Kč |
| 500 | 8,94178 Kč | 4 470,89 Kč |
| 1 000 | 8,38744 Kč | 8 387,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,91688 Kč | 15 833,76 Kč |
| 4 000 | 7,51776 Kč | 30 071,04 Kč |
| 6 000 | 7,31332 Kč | 43 879,92 Kč |
| 10 000 | 7,08244 Kč | 70 824,40 Kč |
| 14 000 | 6,94521 Kč | 97 232,94 Kč |
| 20 000 | 6,81138 Kč | 136 227,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |










