
XZFBBM2CRKM2DGZ157W | |
|---|---|
DigiKey Part Number | 1497-XZFBBM2CRKM2DGZ157WTR-ND - Tape & Reel (TR) 1497-XZFBBM2CRKM2DGZ157WCT-ND - Cut Tape (CT) 1497-XZFBBM2CRKM2DGZ157WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBBM2CRKM2DGZ157W |
Description | LED RGB CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 100 | 14,22400 Kč | 1 422,40 Kč |
| 500 | 12,07720 Kč | 6 038,60 Kč |
| 1 000 | 11,37483 Kč | 11 374,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,77922 Kč | 21 558,44 Kč |
| 4 000 | 10,27448 Kč | 41 097,92 Kč |
| 6 000 | 10,01591 Kč | 60 095,46 Kč |
| 10 000 | 9,72409 Kč | 97 240,90 Kč |
| 14 000 | 9,55064 Kč | 133 708,96 Kč |
| 20 000 | 9,38159 Kč | 187 631,80 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



